
SIHD4N80E-GE3 | |
|---|---|
DigiKey Part Number | SIHD4N80E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHD4N80E-GE3 |
Description | MOSFET N-CH 800V 4.3A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.3A (Tc) 69W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SIHD4N80E-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.27Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 622 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱148.28000 | ₱148.28 |
| 10 | ₱95.34000 | ₱953.40 |
| 100 | ₱65.15960 | ₱6,515.96 |
| 500 | ₱52.26108 | ₱26,130.54 |
| 1,000 | ₱48.11461 | ₱48,114.61 |
| 3,000 | ₱42.85158 | ₱128,554.74 |
| 6,000 | ₱42.20606 | ₱253,236.36 |

