
SIHFR9310TRL-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHFR9310TRL-GE3TR-ND - Tape & Reel (TR) 742-SIHFR9310TRL-GE3CT-ND - Cut Tape (CT) 742-SIHFR9310TRL-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFR9310TRL-GE3 |
Description | MOSFET P-CHANNEL 400V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 400 V 1.8A (Tc) 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7Ohm @ 1.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR9310PBF | Vishay Siliconix | 3,284 | IRFR9310PBF-ND | ₱146.49000 | Parametric Equivalent |
| IRFR9310TRLPBF | Vishay Siliconix | 575 | IRFR9310TRLPBFCT-ND | ₱146.49000 | Parametric Equivalent |
| IRFR9310TRLPBF-BE3 | Vishay Siliconix | 280 | 742-IRFR9310TRLPBF-BE3CT-ND | ₱146.49000 | Parametric Equivalent |
| IRFR9310TRPBF | Vishay Siliconix | 3,728 | IRFR9310TRPBFCT-ND | ₱146.49000 | Parametric Equivalent |
| SIHFR9310TR-GE3 | Vishay Siliconix | 163 | 742-SIHFR9310TR-GE3CT-ND | ₱146.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.22000 | ₱76.22 |
| 10 | ₱47.81900 | ₱478.19 |
| 100 | ₱31.45430 | ₱3,145.43 |
| 500 | ₱24.42622 | ₱12,213.11 |
| 1,000 | ₱22.16153 | ₱22,161.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.28547 | ₱57,856.41 |
| 6,000 | ₱17.83741 | ₱107,024.46 |
| 9,000 | ₱17.09978 | ₱153,898.02 |
| 15,000 | ₱16.27124 | ₱244,068.60 |
| 21,000 | ₱15.78066 | ₱331,393.86 |
| 30,000 | ₱15.33413 | ₱460,023.90 |





