SIHP6N40D-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 15,975
Unit Price: ₱147.09000
Datasheet

Similar


STMicroelectronics
In Stock: 4,433
Unit Price: ₱146.49000
Datasheet
N-Channel 400 V 6A (Tc) 104W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHP6N40D-E3

DigiKey Part Number
SIHP6N40D-E3-ND
Manufacturer
Manufacturer Product Number
SIHP6N40D-E3
Description
MOSFET N-CH 400V 6A TO220AB
Customer Reference
Detailed Description
N-Channel 400 V 6A (Tc) 104W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
SIHP6N40D-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
311 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes