
SIHP7N60E-BE3 | |
|---|---|
DigiKey Part Number | 742-SIHP7N60E-BE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP7N60E-BE3 |
Description | N-CHANNEL 600V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 78W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 100 V |
FET Type | Power Dissipation (Max) 78W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱179.84000 | ₱179.84 |
| 10 | ₱116.42000 | ₱1,164.20 |
| 100 | ₱80.17810 | ₱8,017.81 |
| 500 | ₱64.67964 | ₱32,339.82 |
| 1,000 | ₱59.69828 | ₱59,698.28 |
| 2,000 | ₱55.51013 | ₱111,020.26 |
| 5,000 | ₱50.98135 | ₱254,906.75 |
| 10,000 | ₱50.24531 | ₱502,453.10 |

