
SIJK140E-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIJK140E-T1-GE3TR-ND - Tape & Reel (TR) 742-SIJK140E-T1-GE3CT-ND - Cut Tape (CT) 742-SIJK140E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIJK140E-T1-GE3 |
Description | N-CHANNEL 40 V (D-S) 175 C MOSFE |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 140A (Ta), 795A (Tc) 17W (Ta), 536W (Tc) Surface Mount PowerPAK®10 x 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.47mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 470 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 18510 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 17W (Ta), 536W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK®10 x 12 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱449.60000 | ₱449.60 |
| 10 | ₱304.83600 | ₱3,048.36 |
| 100 | ₱231.51250 | ₱23,151.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱189.14589 | ₱283,718.84 |

