
SIP32408DNP-T1-GE4 | |
|---|---|
DigiKey Part Number | SIP32408DNP-T1-GE4TR-ND - Tape & Reel (TR) SIP32408DNP-T1-GE4CT-ND - Cut Tape (CT) SIP32408DNP-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32408DNP-T1-GE4 |
Description | IC PWR SWITCH N-CHAN 1:1 4TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32408DNP-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 44mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-TDFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱19.11600 | ₱191.16 |
| 25 | ₱17.03120 | ₱425.78 |
| 100 | ₱14.78030 | ₱1,478.03 |
| 250 | ₱13.69888 | ₱3,424.72 |
| 500 | ₱13.04978 | ₱6,524.89 |
| 1,000 | ₱12.51443 | ₱12,514.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.20854 | ₱36,625.62 |
| 6,000 | ₱11.87526 | ₱71,251.56 |
| 9,000 | ₱11.70846 | ₱105,376.14 |
| 15,000 | ₱11.52348 | ₱172,852.20 |
| 21,000 | ₱11.41539 | ₱239,723.19 |
| 30,000 | ₱11.31152 | ₱339,345.60 |











