
SIP32460DB-T2-GE1 | |
|---|---|
DigiKey Part Number | 742-SIP32460DB-T2-GE1TR-ND - Tape & Reel (TR) 742-SIP32460DB-T2-GE1CT-ND - Cut Tape (CT) 742-SIP32460DB-T2-GE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32460DB-T2-GE1 |
Description | IC PWR SWITCH N-CHAN 1:1 4WCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A 4-WCSP (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSP (0.76x0.76) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱21.97400 | ₱219.74 |
| 25 | ₱19.62760 | ₱490.69 |
| 100 | ₱17.07300 | ₱1,707.30 |
| 250 | ₱15.85220 | ₱3,963.05 |
| 500 | ₱15.11618 | ₱7,558.09 |
| 1,000 | ₱14.51114 | ₱14,511.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.76320 | ₱41,289.60 |
| 6,000 | ₱13.39726 | ₱80,383.56 |
| 9,000 | ₱13.21395 | ₱118,925.55 |
| 15,000 | ₱13.01096 | ₱195,164.40 |
| 21,000 | ₱12.89229 | ₱270,738.09 |
| 30,000 | ₱12.77820 | ₱383,346.00 |

