
SIR878BDP-T1-RE3 | |
|---|---|
DigiKey Part Number | SIR878BDP-T1-RE3TR-ND - Tape & Reel (TR) SIR878BDP-T1-RE3CT-ND - Cut Tape (CT) SIR878BDP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR878BDP-T1-RE3 |
Description | MOSFET N-CH 100V 12A/42.5A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Ta), 42.5A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR878BDP-T1-RE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14.4mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱149.47000 | ₱149.47 |
| 10 | ₱96.23300 | ₱962.33 |
| 100 | ₱65.82060 | ₱6,582.06 |
| 500 | ₱52.81370 | ₱26,406.85 |
| 1,000 | ₱52.31646 | ₱52,316.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱43.32461 | ₱129,973.83 |
| 6,000 | ₱42.74201 | ₱256,452.06 |

