


SIHK185N60E-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHK185N60E-T1-GE3TR-ND - Tape & Reel (TR) 742-SIHK185N60E-T1-GE3CT-ND - Cut Tape (CT) 742-SIHK185N60E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHK185N60E-T1-GE3 |
Description | E SERIES POWER MOSFET POWERPAK 1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 19A (Tc) 114W (Tc) Surface Mount PowerPAK®10 x 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1085 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 114W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK®10 x 12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱314.42000 | ₱314.42 |
| 10 | ₱209.08000 | ₱2,090.80 |
| 100 | ₱149.46450 | ₱14,946.45 |
| 500 | ₱124.04504 | ₱62,022.52 |
| 1,000 | ₱117.16463 | ₱117,164.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱117.16463 | ₱234,329.26 |

