
SQ3419AEEV-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ3419AEEV-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ3419AEEV-T1_BE3CT-ND - Cut Tape (CT) 742-SQ3419AEEV-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3419AEEV-T1_BE3 |
Description | P-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 6.9A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 61mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 975 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.76595 | ₱53,297.85 |
| 6,000 | ₱16.42776 | ₱98,566.56 |
| 9,000 | ₱15.74634 | ₱141,717.06 |
| 15,000 | ₱15.07361 | ₱226,104.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.27000 | ₱70.27 |
| 10 | ₱44.12700 | ₱441.27 |
| 100 | ₱29.01280 | ₱2,901.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱40.13700 | ₱401.37 |
| 100 | ₱26.28540 | ₱2,628.54 |
| 500 | ₱20.32204 | ₱10,161.02 |
| 1,000 | ₱18.40035 | ₱18,400.35 |

