
SQ4153EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4153EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4153EY-T1_GE3CT-ND - Cut Tape (CT) SQ4153EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4153EY-T1_GE3 |
Description | MOSFET P-CHANNEL 12V 25A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 25A (Tc) 7.1W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8.32mOhm @ 14A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 151 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.1W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱143.52000 | ₱143.52 |
| 10 | ₱92.30300 | ₱923.03 |
| 100 | ₱62.99790 | ₱6,299.79 |
| 500 | ₱50.45434 | ₱25,227.17 |
| 1,000 | ₱49.51940 | ₱49,519.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱42.05921 | ₱105,148.02 |
| 5,000 | ₱40.45684 | ₱202,284.20 |

