P-Channel 12 V 25A (Tc) 7.1W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4153EY-T1_BE3

DigiKey Part Number
742-SQ4153EY-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ4153EY-T1_BE3CT-ND - Cut Tape (CT)
742-SQ4153EY-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4153EY-T1_BE3
Description
MOSFET P-CHANNEL 12V 25A 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 25A (Tc) 7.1W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
8.32mOhm @ 14A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
151 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
11000 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
7.1W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱143.52000₱143.52
10₱92.30300₱923.03
100₱62.99790₱6,299.79
500₱50.45434₱25,227.17
1,000₱49.51940₱49,519.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱42.05921₱105,148.02
5,000₱40.45684₱202,284.20
Manufacturers Standard Package