
SQJ128ELP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ128ELP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ128ELP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ128ELP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ128ELP-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 30 V (D-S) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 437A (Tc) 500W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.15mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7315 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱150.07000 | ₱150.07 |
| 10 | ₱96.41100 | ₱964.11 |
| 100 | ₱65.70750 | ₱6,570.75 |
| 500 | ₱52.57074 | ₱26,285.37 |
| 1,000 | ₱48.34745 | ₱48,347.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱42.98656 | ₱128,959.68 |
| 6,000 | ₱40.29014 | ₱241,740.84 |
| 9,000 | ₱39.18390 | ₱352,655.10 |

