
SQJ454EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ454EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ454EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ454EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ454EP-T1_BE3 |
Description | N-CHANNEL 200-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 13A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ454EP-T1_BE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱110.17000 | ₱110.17 |
| 10 | ₱70.15000 | ₱701.50 |
| 100 | ₱47.18150 | ₱4,718.15 |
| 500 | ₱37.33904 | ₱18,669.52 |
| 1,000 | ₱34.39489 | ₱34,394.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱30.15552 | ₱90,466.56 |
| 6,000 | ₱28.13360 | ₱168,801.60 |
| 9,000 | ₱28.10019 | ₱252,901.71 |


