
SUD50P06-15L-T4-E3 | |
|---|---|
DigiKey Part Number | 742-SUD50P06-15L-T4-E3TR-ND - Tape & Reel (TR) 742-SUD50P06-15L-T4-E3CT-ND - Cut Tape (CT) 742-SUD50P06-15L-T4-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50P06-15L-T4-E3 |
Description | MOSFET P-CH 60V 50A TO252 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 50A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 165 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4950 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15mOhm @ 17A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUD50P06-15L-E3 | Vishay Siliconix | 10,993 | SUD50P06-15L-E3CT-ND | ₱214.98000 | Parametric Equivalent |
| TJ50S06M3L(T6L1,NQ | Toshiba Semiconductor and Storage | 1,569 | 264-TJ50S06M3L(T6L1NQCT-ND | ₱170.31000 | Similar |
| TJ60S06M3L(T6L1,NQ | Toshiba Semiconductor and Storage | 1,599 | 264-TJ60S06M3L(T6L1,NQCT-ND | ₱187.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱250.71000 | ₱250.71 |
| 10 | ₱164.59600 | ₱1,645.96 |
| 100 | ₱115.56870 | ₱11,556.87 |
| 500 | ₱96.57820 | ₱48,289.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱80.65857 | ₱201,646.42 |
| 5,000 | ₱78.90375 | ₱394,518.75 |

