
SUD50P08-25L-BE3 | |
|---|---|
DigiKey Part Number | 742-SUD50P08-25L-BE3TR-ND - Tape & Reel (TR) 742-SUD50P08-25L-BE3CT-ND - Cut Tape (CT) 742-SUD50P08-25L-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50P08-25L-BE3 |
Description | MOSFET P-CH 80V 12.5A/50A DPAK |
Customer Reference | |
Detailed Description | P-Channel 80 V 12.5A (Ta), 50A (Tc) 8.3W (Ta), 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4700 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 8.3W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25.2mOhm @ 12.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQD50P08-25L_GE3 | Vishay Siliconix | 1,821 | SQD50P08-25L_GE3CT-ND | ₱227.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱221.62000 | ₱221.62 |
| 10 | ₱144.45100 | ₱1,444.51 |
| 100 | ₱100.50770 | ₱10,050.77 |
| 500 | ₱81.73464 | ₱40,867.32 |
| 1,000 | ₱75.70431 | ₱75,704.31 |


