
860B1202 | |
|---|---|
DigiKey Part Number | 693-860B1202-ND |
Manufacturer | |
Manufacturer Product Number | 860B1202 |
Description | POT 2K OHM 8W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 8W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±3% | |
Power (Watts) | 8W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.811" Dia (46.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,780.18000 | ₱11,780.18 |
| 10 | ₱9,754.40900 | ₱97,544.09 |
| 30 | ₱8,910.06967 | ₱267,302.09 |
| 50 | ₱8,542.30460 | ₱427,115.23 |

