
M63M502KB40 | |
|---|---|
DigiKey Part Number | 693-M63M502KB40-ND |
Manufacturer | |
Manufacturer Product Number | M63M502KB40 |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.395" x 0.395" Face (10.03mm x 10.03mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱411.49000 | ₱411.49 |
| 10 | ₱342.11500 | ₱3,421.15 |
| 25 | ₱317.66360 | ₱7,941.59 |
| 50 | ₱300.23920 | ₱15,011.96 |
| 200 | ₱268.05540 | ₱53,611.08 |
| 400 | ₱253.21703 | ₱101,286.81 |
| 600 | ₱244.90632 | ₱146,943.79 |
| 1,000 | ₱234.81101 | ₱234,811.01 |

