100 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 3.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135D107X9015C6

DigiKey Part Number
1129-135D107X9015C6-ND
Manufacturer
Manufacturer Product Number
135D107X9015C6
Description
CAP TANT 100UF 10% 15V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 3.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
135D107X9015C6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
3.9Ohm
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.203" Dia x 0.453" L (5.16mm x 11.51mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱3,477.72000₱3,477.72
10₱2,929.56200₱29,295.62
50₱2,710.10860₱135,505.43
100₱2,642.10250₱264,210.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.