Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

135D107X9030T2 | |
|---|---|
DigiKey Part Number | 135D107X9030T2-ND |
Manufacturer | |
Manufacturer Product Number | 135D107X9030T2 |
Description | CAP TANT 100UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 2.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D107X9030T2 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 2.7Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.390" Dia x 0.766" L (9.91mm x 19.46mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST100-30T1KI | Vishay Sprague | 0 | ST100-30T1KI-ND | ₱3,529.79040 | Direct |
| 109D107X9060F2 | Vishay Sprague | 0 | 718-1226-ND | ₱3,521.79000 | Upgrade |
| 135D107X9030T6 | Vishay Sprague | 0 | 135D107X9030T6-ND | ₱4,415.69200 | Upgrade |
| 135D107X9050F2 | Vishay Sprague | 0 | 135D107X9050F2-ND | ₱3,658.18040 | Upgrade |
| 135D107X9050F6 | Vishay Sprague | 0 | 135D107X9050F6-ND | ₱4,472.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₱4,203.84300 | ₱84,076.86 |







