220 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135D227X9075K6

DigiKey Part Number
718-1249-ND
Manufacturer
Manufacturer Product Number
135D227X9075K6
Description
CAP TANT 220UF 10% 75V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
135D227X9075K6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.390" Dia x 1.062" L (9.91mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
K
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱6,801.80000₱6,801.80
10₱5,911.58800₱59,115.88
50₱5,554.93120₱277,746.56
100₱5,444.38260₱544,438.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.