150D226X0035R2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱161.51627
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱202.44201
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱177.11242
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱222.77893
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 61
Unit Price: ₱715.79000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱523.45640
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱440.80340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱458.13244
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱427.70358
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱744.17260
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱669.16454
Datasheet
22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D226X0035R2TE3

DigiKey Part Number
150D226X0035R2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D226X0035R2TE3
Description
CAP TANT 22UF 20% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D226X0035R2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱464.85682₱232,428.41
Manufacturers Standard Package