Upgrade
Direct

173D105X9050VE3 | |
|---|---|
DigiKey Part Number | 718-173D105X9050VE3CT-ND - Cut Tape (CT) 718-173D105X9050VE3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D105X9050VE3 |
Description | CAP TANT 1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D105X9050VE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱169.12000 | ₱169.12 |
| 10 | ₱117.07500 | ₱1,170.75 |
| 50 | ₱96.36380 | ₱4,818.19 |
| 100 | ₱89.95620 | ₱8,995.62 |
| 500 | ₱79.11574 | ₱39,557.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱75.76011 | ₱75,760.11 |
| 2,000 | ₱72.99639 | ₱145,992.78 |
| 3,000 | ₱71.61146 | ₱214,834.38 |
| 5,000 | ₱70.07642 | ₱350,382.10 |
| 7,000 | ₱69.17855 | ₱484,249.85 |



