173D155X9015UWE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱78.91953
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱49.89496
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱54.12098
Datasheet

Upgrade


Vishay Sprague
In Stock: 305
Unit Price: ₱136.37000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱131.99519
Datasheet

Upgrade


KEMET
In Stock: 22
Unit Price: ₱234.03000
Datasheet

Upgrade


KEMET
In Stock: 66
Unit Price: ₱275.12000
Datasheet

Upgrade


KEMET
In Stock: 78
Unit Price: ₱275.12000
Datasheet
1.5 µF Molded Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D155X9015UWE3

DigiKey Part Number
173D155X9015UWE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D155X9015UWE3
Description
CAP TANT 1.5UF 10% 15V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D155X9015UWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500₱49.89496₱224,527.32
Manufacturers Standard Package