173D156X9006VE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ₱143.91253
Datasheet
15 µF Molded Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D156X9006VE3

DigiKey Part Number
173D156X9006VE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D156X9006VE3
Description
CAP TANT 15UF 10% 6V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D156X9006VE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱58.31851₱58,318.51
Manufacturers Standard Package