
173D156X9020XWE3 | |
|---|---|
DigiKey Part Number | 718-1417-2-ND - Tape & Reel (TR) 718-1417-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D156X9020XWE3 |
Description | CAP TANT 15UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D156X9020XWE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱256.07000 | ₱256.07 |
| 10 | ₱182.52100 | ₱1,825.21 |
| 50 | ₱153.32940 | ₱7,666.47 |
| 100 | ₱144.30160 | ₱14,430.16 |
| 500 | ₱129.03294 | ₱64,516.47 |
| 1,000 | ₱127.55610 | ₱127,556.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱119.30747 | ₱298,268.67 |
| 5,000 | ₱116.29365 | ₱581,468.25 |

