173D227X9010YE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 35
Unit Price: ₱1,145.15000
Datasheet
220 µF Molded Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D227X9010YE3

DigiKey Part Number
173D227X9010YE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D227X9010YE3
Description
CAP TANT 220UF 10% 10V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D227X9010YE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
500₱561.30758₱280,653.79
Manufacturers Standard Package