173D684X9035VW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₱54.12098
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱70.71994
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱58.31851
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱138.69432
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱46.80868
Datasheet

Similar


KEMET
In Stock: 852
Unit Price: ₱250.71000
Datasheet
0.68 µF Molded Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D684X9035VW

DigiKey Part Number
173D684X9035VW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D684X9035VW
Description
CAP TANT 0.68UF 10% 35V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D684X9035VW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱54.12098₱216,483.92
Manufacturers Standard Package