199D106X0025C2A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 31
Unit Price: ₱206.04000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱97.20942
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱97.20942
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱97.20942
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₱97.20942
Datasheet
10 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D106X0025C2A1

DigiKey Part Number
199D106X0025C2A1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
199D106X0025C2A1
Description
CAP TANT 10UF 20% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D106X0025C2A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D106X0025C1V1Vishay Sprague31199D106X0025C1V1-ND₱206.04000Parametric Equivalent
199D106X0025C2B1Vishay Sprague0199D106X0025C2B1-ND₱97.20942Parametric Equivalent
199D106X0025C2C1Vishay Sprague0199D106X0025C2C1-ND₱97.20942Parametric Equivalent
199D106X0025C2C1E3Vishay Sprague0199D106X0025C2C1E3-ND₱97.20942Parametric Equivalent
199D106X0025C2V1Vishay Sprague0199D106X0025C2V1-ND₱97.20942Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₱97.20942₱145,814.13
Manufacturers Standard Package