
199D106X9025C6B1E3 | |
|---|---|
DigiKey Part Number | 718-1200-2-ND - Tape & Reel (TR) 718-1200-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D106X9025C6B1E3 |
Description | CAP TANT 10UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D106X9025C6B1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.458" (11.64mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱206.04000 | ₱206.04 |
| 10 | ₱144.46800 | ₱1,444.68 |
| 50 | ₱120.10040 | ₱6,005.02 |
| 100 | ₱112.56140 | ₱11,256.14 |
| 500 | ₱99.79866 | ₱49,899.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱95.84632 | ₱95,846.32 |
| 2,000 | ₱92.59251 | ₱185,185.02 |
| 3,000 | ₱90.96223 | ₱272,886.69 |
| 5,000 | ₱89.15433 | ₱445,771.65 |

