
293D106X0025D2TE3 | |
|---|---|
DigiKey Part Number | 718-1045-2-ND - Tape & Reel (TR) 718-1045-1-ND - Cut Tape (CT) 718-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X0025D2TE3 |
Description | CAP TANT 10UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X0025D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱42.16100 | ₱421.61 |
| 50 | ₱32.96680 | ₱1,648.34 |
| 100 | ₱30.12630 | ₱3,012.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱25.33018 | ₱12,665.09 |
| 1,000 | ₱23.84739 | ₱23,847.39 |
| 1,500 | ₱23.10461 | ₱34,656.92 |
| 2,500 | ₱22.28194 | ₱55,704.85 |
| 3,500 | ₱21.80091 | ₱76,303.18 |
| 5,000 | ₱21.33808 | ₱106,690.40 |

