
293D225X9025A2TE3 | |
|---|---|
DigiKey Part Number | 718-1134-2-ND - Tape & Reel (TR) 718-1134-1-ND - Cut Tape (CT) 718-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X9025A2TE3 |
Description | CAP TANT 2.2UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X9025A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.08000 | ₱28.08 |
| 10 | ₱17.19900 | ₱171.99 |
| 50 | ₱12.85840 | ₱642.92 |
| 100 | ₱11.52450 | ₱1,152.45 |
| 500 | ₱9.27460 | ₱4,637.30 |
| 1,000 | ₱8.58020 | ₱8,580.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.16953 | ₱16,339.06 |
| 4,000 | ₱7.69027 | ₱30,761.08 |
| 6,000 | ₱7.45027 | ₱44,701.62 |
| 10,000 | ₱7.18433 | ₱71,843.30 |
| 14,000 | ₱7.02882 | ₱98,403.48 |
| 20,000 | ₱6.87928 | ₱137,585.60 |
| 24,000 | ₱6.80840 | ₱163,401.60 |
| 48,000 | ₱6.56973 | ₱315,347.04 |
| 50,000 | ₱6.55707 | ₱327,853.50 |

