
293D225X9035C2TE3 | |
|---|---|
DigiKey Part Number | 718-1062-2-ND - Tape & Reel (TR) 718-1062-1-ND - Cut Tape (CT) 718-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X9035C2TE3 |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X9035C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 2.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D225X9050C2TE3 | Vishay Sprague | 222 | 718-293D225X9050C2TE3CT-ND | ₱75.03000 | Upgrade |
| 593D225X9035C2TE3 | Vishay Sprague | 758 | 718-593D225X9035C2TE3CT-ND | ₱55.98000 | Similar |
| TR3C225K035C0900 | Vishay Sprague | 409 | 718-1847-1-ND | ₱72.06000 | Similar |
| T491C225K035AT | KEMET | 2,372 | 399-3740-1-ND | ₱41.09000 | Direct |
| TAJC225K035RNJ | KYOCERA AVX | 5,724 | 478-1710-1-ND | ₱36.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.17700 | ₱241.77 |
| 50 | ₱18.37720 | ₱918.86 |
| 100 | ₱16.59060 | ₱1,659.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱13.56192 | ₱6,780.96 |
| 1,000 | ₱12.62758 | ₱12,627.58 |
| 1,500 | ₱12.15971 | ₱18,239.57 |
| 2,500 | ₱11.64131 | ₱29,103.28 |
| 3,500 | ₱11.33832 | ₱39,684.12 |
| 5,000 | ₱11.04676 | ₱55,233.80 |

