
293D226X0010A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D226X0010A2TE3TR-ND - Tape & Reel (TR) 718-293D226X0010A2TE3CT-ND - Cut Tape (CT) 718-293D226X0010A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X0010A2TE3 |
Description | CAP TANT 22UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X0010A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.65200 | ₱196.52 |
| 50 | ₱14.75640 | ₱737.82 |
| 100 | ₱13.25580 | ₱1,325.58 |
| 500 | ₱10.71780 | ₱5,358.90 |
| 1,000 | ₱9.93473 | ₱9,934.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.29040 | ₱18,580.80 |
| 4,000 | ₱8.75996 | ₱35,039.84 |
| 6,000 | ₱8.49451 | ₱50,967.06 |
| 10,000 | ₱8.20015 | ₱82,001.50 |
| 14,000 | ₱8.02811 | ₱112,393.54 |
| 20,000 | ₱7.86260 | ₱157,252.00 |

