3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D335X0016A2TE3

DigiKey Part Number
718-293D335X0016A2TE3TR-ND - Tape & Reel (TR)
718-293D335X0016A2TE3CT-ND - Cut Tape (CT)
718-293D335X0016A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D335X0016A2TE3
Description
CAP TANT 3.3UF 20% 16V 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D335X0016A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱12.44600₱124.46
50₱9.12300₱456.15
100₱8.11070₱811.07
500₱6.39686₱3,198.43
1,000₱5.86865₱5,868.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.43394₱10,867.88
4,000₱5.07619₱20,304.76
6,000₱4.89719₱29,383.14
10,000₱4.69885₱46,988.50
14,000₱4.58293₱64,161.02
20,000₱4.47140₱89,428.00
Manufacturers Standard Package