3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D335X9035C2TE3

DigiKey Part Number
718-1074-2-ND - Tape & Reel (TR)
718-1074-1-ND - Cut Tape (CT)
718-1074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D335X9035C2TE3
Description
CAP TANT 3.3UF 10% 35V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D335X9035C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 837
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱48.83000₱48.83
10₱30.66800₱306.68
50₱23.55800₱1,177.90
100₱21.37850₱2,137.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱17.69230₱8,846.15
1,000₱16.55371₱16,553.71
1,500₱15.98322₱23,974.83
2,500₱15.35128₱38,378.20
3,500₱14.98193₱52,436.75
5,000₱14.62667₱73,133.35
Manufacturers Standard Package