33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D336X9010C2TE3

DigiKey Part Number
718-1075-2-ND - Tape & Reel (TR)
718-1075-1-ND - Cut Tape (CT)
718-1075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D336X9010C2TE3
Description
CAP TANT 33UF 10% 10V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D336X9010C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,006
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱37.52000₱37.52
10₱23.22500₱232.25
50₱17.57920₱878.96
100₱15.85220₱1,585.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱12.93188₱6,465.94
1,000₱12.02970₱12,029.70
1,500₱11.57811₱17,367.17
2,500₱11.07773₱27,694.33
3,500₱10.78536₱37,748.76
5,000₱10.50402₱52,520.10
Manufacturers Standard Package