Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

293D475X0020C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D475X0020C2TE3TR-ND - Tape & Reel (TR) 718-293D475X0020C2TE3CT-ND - Cut Tape (CT) 718-293D475X0020C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X0020C2TE3 |
Description | CAP TANT 4.7UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X0020C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.35800 | ₱203.58 |
| 50 | ₱15.36220 | ₱768.11 |
| 100 | ₱13.82360 | ₱1,382.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱11.45430 | ₱5,727.15 |
| 1,000 | ₱10.63589 | ₱10,635.89 |
| 1,500 | ₱10.22658 | ₱15,339.87 |
| 2,500 | ₱9.77278 | ₱24,431.95 |
| 3,500 | ₱9.50775 | ₱33,277.12 |
| 5,000 | ₱9.25271 | ₱46,263.55 |
| 6,000 | ₱9.13195 | ₱54,791.70 |
| 12,000 | ₱8.72513 | ₱104,701.56 |
| 12,500 | ₱8.70354 | ₱108,794.25 |





