
293D475X9010B2TE3 | |
|---|---|
DigiKey Part Number | 718-1147-2-ND - Tape & Reel (TR) 718-1147-1-ND - Cut Tape (CT) 718-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9010B2TE3 |
Description | CAP TANT 4.7UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X9010B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱16.97200 | ₱169.72 |
| 50 | ₱12.63660 | ₱631.83 |
| 100 | ₱11.31450 | ₱1,131.45 |
| 500 | ₱9.07542 | ₱4,537.71 |
| 1,000 | ₱8.38524 | ₱8,385.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.81683 | ₱15,633.66 |
| 4,000 | ₱7.34936 | ₱29,397.44 |
| 6,000 | ₱7.11533 | ₱42,691.98 |
| 10,000 | ₱6.85593 | ₱68,559.30 |
| 14,000 | ₱6.70427 | ₱93,859.78 |
| 20,000 | ₱6.55836 | ₱131,167.20 |

