4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D475X9010B2TE3

DigiKey Part Number
718-1147-2-ND - Tape & Reel (TR)
718-1147-1-ND - Cut Tape (CT)
718-1147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D475X9010B2TE3
Description
CAP TANT 4.7UF 10% 10V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D475X9010B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱16.97200₱169.72
50₱12.63660₱631.83
100₱11.31450₱1,131.45
500₱9.07542₱4,537.71
1,000₱8.38524₱8,385.24
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.81683₱15,633.66
4,000₱7.34936₱29,397.44
6,000₱7.11533₱42,691.98
10,000₱6.85593₱68,559.30
14,000₱6.70427₱93,859.78
20,000₱6.55836₱131,167.20
Manufacturers Standard Package