
293D475X96R3A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D475X96R3A2TE3TR-ND - Tape & Reel (TR) 718-293D475X96R3A2TE3CT-ND - Cut Tape (CT) 718-293D475X96R3A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X96R3A2TE3 |
Description | CAP TANT 4.7UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X96R3A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 5.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A475K006AT | KEMET | 4,561 | 399-9717-1-ND | ₱30.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.39900 | ₱133.99 |
| 50 | ₱9.87340 | ₱493.67 |
| 100 | ₱8.79550 | ₱879.55 |
| 500 | ₱6.96496 | ₱3,482.48 |
| 1,000 | ₱6.40043 | ₱6,400.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.93624 | ₱11,872.48 |
| 4,000 | ₱5.55438 | ₱22,217.52 |
| 6,000 | ₱5.36327 | ₱32,179.62 |
| 10,000 | ₱5.15143 | ₱51,514.30 |
| 14,000 | ₱5.02764 | ₱70,386.96 |
| 20,000 | ₱4.90856 | ₱98,171.20 |

