47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D476X0010D2TE3

DigiKey Part Number
718-1936-2-ND - Tape & Reel (TR)
718-1936-1-ND - Cut Tape (CT)
718-1936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D476X0010D2TE3
Description
CAP TANT 47UF 20% 10V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D476X0010D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.85000₱45.85
10₱28.70300₱287.03
50₱22.00960₱1,100.48
100₱19.93730₱1,993.73
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱16.44772₱8,223.86
1,000₱15.36807₱15,368.07
1,500₱14.82795₱22,241.92
2,500₱14.22912₱35,572.80
3,500₱13.87940₱48,577.90
5,000₱13.54274₱67,713.70
Manufacturers Standard Package