0.68 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 6.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D684X9035B2TE3

DigiKey Part Number
718-293D684X9035B2TE3TR-ND - Tape & Reel (TR)
718-293D684X9035B2TE3CT-ND - Cut Tape (CT)
718-293D684X9035B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D684X9035B2TE3
Description
CAP TANT 0.68UF 10% 35V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 6.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D684X9035B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
6.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱19.17500₱191.75
50₱14.38720₱719.36
100₱12.91640₱1,291.64
500₱10.43078₱5,215.39
1,000₱9.66318₱9,663.18
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱9.03195₱18,063.90
4,000₱8.51252₱34,050.08
6,000₱8.25234₱49,514.04
10,000₱7.96404₱79,640.40
14,000₱7.79548₱109,136.72
20,000₱7.63336₱152,667.20
Manufacturers Standard Package