
293D685X9020A2TE3 | |
|---|---|
DigiKey Part Number | 718-1741-2-ND - Tape & Reel (TR) 718-1741-1-ND - Cut Tape (CT) 718-1741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9020A2TE3 |
Description | CAP TANT 6.8UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9020A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱19.94900 | ₱199.49 |
| 50 | ₱14.97080 | ₱748.54 |
| 100 | ₱13.45230 | ₱1,345.23 |
| 500 | ₱10.88812 | ₱5,444.06 |
| 1,000 | ₱10.09492 | ₱10,094.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.44314 | ₱18,886.28 |
| 4,000 | ₱8.90645 | ₱35,625.80 |
| 6,000 | ₱8.63773 | ₱51,826.38 |
| 10,000 | ₱8.33986 | ₱83,398.60 |
| 14,000 | ₱8.16575 | ₱114,320.50 |
| 20,000 | ₱7.99825 | ₱159,965.00 |

