
293D685X96R3A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D685X96R3A2TE3TR-ND - Tape & Reel (TR) 718-293D685X96R3A2TE3CT-ND - Cut Tape (CT) 718-293D685X96R3A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X96R3A2TE3 |
Description | CAP TANT 6.8UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X96R3A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱16.91200 | ₱169.12 |
| 50 | ₱12.60080 | ₱630.04 |
| 100 | ₱11.27280 | ₱1,127.28 |
| 500 | ₱9.04326 | ₱4,521.63 |
| 1,000 | ₱8.35427 | ₱8,354.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.78765 | ₱15,575.30 |
| 4,000 | ₱7.32152 | ₱29,286.08 |
| 6,000 | ₱7.08804 | ₱42,528.24 |
| 10,000 | ₱6.82937 | ₱68,293.70 |
| 14,000 | ₱6.67815 | ₱93,494.10 |
| 20,000 | ₱6.53269 | ₱130,653.80 |

