68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D686X9010C2TE3

DigiKey Part Number
718-1819-2-ND - Tape & Reel (TR)
718-1819-1-ND - Cut Tape (CT)
718-1819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D686X9010C2TE3
Description
CAP TANT 68UF 10% 10V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D686X9010C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,529
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱40.37000₱40.37
10₱25.15500₱251.55
50₱19.16460₱958.23
100₱17.33360₱1,733.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱14.52088₱7,260.44
1,000₱13.54392₱13,543.92
1,500₱13.05486₱19,582.29
2,500₱12.51315₱31,282.88
3,500₱12.19658₱42,688.03
5,000₱11.89188₱59,459.40
6,000₱11.74768₱70,486.08
12,000₱11.26164₱135,139.68
12,500₱11.23579₱140,447.38
Manufacturers Standard Package