22 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500D226M025BA5T

DigiKey Part Number
500D226M025BA5T-ND
Manufacturer
Manufacturer Product Number
500D226M025BA5T
Description
CAP ALUM 22UF 20% 25V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
25 V
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Applications
Part Status
Active
Size / Dimension
0.248" Dia x 0.512" L (6.30mm x 13.00mm)
Capacitance
Mounting Type
Tolerance
±20%
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
410₱212.42212₱87,093.07
Manufacturers Standard Package