
53D222G063HL6 | |
|---|---|
DigiKey Part Number | 53D222G063HL6-ND |
Manufacturer | |
Manufacturer Product Number | 53D222G063HL6 |
Description | CAP ALUM 2200UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 86mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 86mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.21 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.652 A @ 1 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.886" Dia x 2.142" L (22.50mm x 54.40mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,464.93000 | ₱1,464.93 |
| 10 | ₱1,103.58100 | ₱11,035.81 |
| 95 | ₱911.32811 | ₱86,576.17 |
| 190 | ₱871.98753 | ₱165,677.63 |
| 570 | ₱837.95209 | ₱477,632.69 |

