
591D226X0016C2T15H | |
|---|---|
DigiKey Part Number | 591D226X0016C2T15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 591D226X0016C2T15H |
Description | CAP TANT 22UF 20% 16V 2812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 591D226X0016C2T15H Models |
Category | ESR (Equivalent Series Resistance) 240mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱118.30203 | ₱118,302.03 |

