2.2 µF Conformal Coated Tantalum Capacitors 35 V 2812 (7132 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D225X9035C2T15H

DigiKey Part Number
592D225X9035C2T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D225X9035C2T15H
Description
CAP TANT 2.2UF 10% 35V 2812
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 35 V 2812 (7132 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
592D225X9035C2T15H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2812 (7132 Metric)
Part Status
Active
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱89.78115₱89,781.15
Manufacturers Standard Package